There are no models available for this part yet.
Overview of TFSD-05-28-G-15.00-T-NUS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TFSD-05-28-G-15.00-T-NUS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84P9991
|
Newark | .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal |Samtec TFSD-05-28-G-15.00-T-NUS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6600 / $17.1900 | Buy Now | |
DISTI #
612-TFSD-05-28-G-15.00-T-NUS-ND
|
DigiKey | .050" TIGER EYE DOUBLE ROW DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2900 | Buy Now | |
DISTI #
TFSD-05-28-G-15.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.381m 28AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing HDR-SKT Crimp-Crimp Bulk - Bulk (Alt: TFSD-05-28-G-15.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-FSD0528G1500TNUS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$7.0400 / $12.2900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5100 / $16.1000 | Buy Now | ||
DISTI #
000000000002694202
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$8.9800 / $12.2900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$7.5100 / $16.1000 | Buy Now | ||
DISTI #
5cd926f6cd7c1c4c3881fc6c
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Layer | 0 |
|
$7.0400 / $12.2900 | Buy Now |