Part Details for TFSD-05-28-G-06.00-D-NUX by Samtec Inc
Overview of TFSD-05-28-G-06.00-D-NUX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TFSD-05-28-G-06.00-D-NUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P9986
|
Newark | .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Rohs Compliant: Yes |Samtec TFSD-05-28-G-06.00-D-NUX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7500 / $15.5600 | Buy Now |
DISTI #
TFSD-05-28-G-06.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 28AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing HDR-HDR Crimp-Crimp Bulk - Bulk (Alt: TFSD-05-28-G-06.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-TFSD0528G06DNUX
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 9 |
|
$7.2500 / $11.7400 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$7.6300 / $14.8900 | Buy Now |
DISTI #
000000000002694197
|
Sager | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$8.1300 / $11.7400 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$7.6300 / $14.8900 | Buy Now |
DISTI #
5cd9273bcd7c1c4c388254d2
|
Samtec | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Layer | 0 |
|
$6.3800 / $11.7400 | Buy Now |