-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Coupler,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC9339
|
Newark | -/Tape And Reel |Tdk TFSC06054125-2113A1X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-175595-1-ND
|
DigiKey | RF DIR COUPLER 2.4-2.5GHZ 0202 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
55155 In Stock |
|
$0.1470 / $0.2900 | Buy Now |
DISTI #
TFSC06054125-2113A
|
Avnet Americas | Thin-Film Directional Coupler for 2400MHz to 2500MHz/4900MHz to 5850MHz 4-Pin SMD T/R - Tape and Reel (Alt: TFSC06054125-2113A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2133 | Buy Now |
DISTI #
810-TFSC06054125213X
|
Mouser Electronics | Signal Conditioning THIN FILM COUPLER 2400-5850MHz RoHS: Compliant | 11651 |
|
$0.1700 / $0.4000 | Buy Now |
|
Future Electronics | Thin-Film Directional Coupler For 2400-2500MHz / 4900-5850MHz RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1510 | Buy Now |
DISTI #
TFSC06054125-2113A1X
|
TTI | Signal Conditioning THIN FILM COUPLER 2400-5850MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1470 / $0.1540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFSC06054125-2113A1X
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TFSC06054125-2113A1X
TDK Corporation
RF/Microwave Coupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | IT CAN ALSO OPERATE AT 4900 TO 5850 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 0.5 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Surface Mount | YES | |
VSWR-Max | 1.09 |