Part Details for TFS86A1 by Vectron International
Overview of TFS86A1 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for TFS86A1
TFS86A1 CAD Models
TFS86A1 Part Data Attributes
|
TFS86A1
Vectron International
Buy Now
Datasheet
|
Compare Parts:
TFS86A1
Vectron International
SAW Filter, 1 Function(s), 86.85MHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 86.85 MHz | |
Filter Type | SAW FILTER | |
Height | 2 mm | |
Input Impedance | 850 OHM//-2 pF | |
Insertion Loss-Max | 4 dB | |
JESD-609 Code | e4 | |
Length | 11.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 850 OHM//-2 pF Ω | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 5.2 mm |