Part Details for TFS65 by Vectron International
Overview of TFS65 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for TFS65
TFS65 CAD Models
TFS65 Part Data Attributes
|
TFS65
Vectron International
Buy Now
Datasheet
|
Compare Parts:
TFS65
Vectron International
SAW Filter, 1 Function(s), 65.9MHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 65.9 MHz | |
Filter Type | SAW FILTER | |
Height | 5.5 mm | |
Input Impedance | 2650 OHM//-17.9 pF | |
Insertion Loss-Max | 25 dB | |
JESD-609 Code | e4 | |
Length | 35 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 1950 OHM//-5.62 pF Ω | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 20.5 mm |