Part Details for TFS400D by Vectron International
Results Overview of TFS400D by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFS400D Information
TFS400D by Vectron International is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for TFS400D
TFS400D CAD Models
TFS400D Part Data Attributes
|
TFS400D
Vectron International
Buy Now
Datasheet
|
Compare Parts:
TFS400D
Vectron International
SAW Filter, 1 Function(s), 400MHz
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 400 MHz | |
Filter Type | SAW FILTER | |
Height | 1.5 mm | |
Input Impedance | 600 OHM//90 nH | |
Insertion Loss-Max | 6 dB | |
JESD-609 Code | e4 | |
Length | 5.15 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM//90 nH Ω | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 5.15 mm |