Part Details for TFS250 by Vectron International
Overview of TFS250 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TFS250
TFS250 CAD Models
TFS250 Part Data Attributes
|
TFS250
Vectron International
Buy Now
Datasheet
|
Compare Parts:
TFS250
Vectron International
SAW Filter, 1 Function(s), 250MHz, 10 Pin(s), Plastic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 250 MHz | |
Filter Type | SAW FILTER | |
Height | 2 mm | |
Input Impedance | 1050 OHM//-7.9 pF | |
Insertion Loss-Max | 14 dB | |
JESD-609 Code | e4 | |
Length | 15.32 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 1020 OHM//-8.2 pF Ω | |
Package Material | PLASTIC | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 6.5 mm |