Part Details for TFS179 by Vectron International
Overview of TFS179 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TFS179
TFS179 CAD Models
TFS179 Part Data Attributes
|
TFS179
Vectron International
Buy Now
Datasheet
|
Compare Parts:
TFS179
Vectron International
SAW Filter, 1 Function(s), 179.554MHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 179.554 MHz | |
Filter Type | SAW FILTER | |
Height | 2 mm | |
Input Impedance | 470 OHM//0.8 pF | |
Insertion Loss-Max | 5 dB | |
JESD-609 Code | e4 | |
Length | 9.3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 470 OHM//0.8 pF Ω | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 7.3 mm |