Part Details for TFS140M by Vectron International
Overview of TFS140M by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TFS140M
TFS140M CAD Models
TFS140M Part Data Attributes
|
TFS140M
Vectron International
Buy Now
Datasheet
|
Compare Parts:
TFS140M
Vectron International
SAW Filter, 1 Function(s), 140MHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 140 MHz | |
Filter Type | SAW FILTER | |
Height | 5 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 30.5 dB | |
JESD-609 Code | e4 | |
Length | 25 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 13 mm |