Part Details for TFS140E by Microsemi Corporation
Overview of TFS140E by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TFS140E
TFS140E CAD Models
TFS140E Part Data Attributes
|
TFS140E
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
TFS140E
Microsemi Corporation
SAW Filter, 1 Function(s), 140.455MHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 140.455 MHz | |
Filter Type | SAW FILTER | |
Height | 2 mm | |
Input Impedance | 860 OHM//-1.2 pF | |
Insertion Loss-Max | 5 dB | |
JESD-609 Code | e4 | |
Length | 11.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 860 OHM//-1.2 pF Ω | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 5.2 mm |