TFS140AN
Description: SAW Filter, 1 Function(s), 140MHz, ROHS COMPLIANT PACKAGE-12

Overview of TFS140AN by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for TFS140AN by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TFS140AN by Microsemi Corporation

TFS140AN
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
ROHS COMPLIANT PACKAGE-12
Reach Compliance Code
compliant
Additional Feature
TAPE AND REEL
Attenuation Frequency (+/- delta f)-Max
6000 kHz
Attenuation@Freq-Max
3 dB
Center or Cutoff Frequency (fo/fc)
140 MHz
Filter Type
SAW FILTER
Height
2 mm
Input Impedance
35 OHM//-66 pF
Insertion Loss-Max
10 dB
JESD-609 Code
e4
Length
13.6 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
80 °C
Operating Temperature-Min
-5 °C
Output Impedance
22 OHM//-78 pF Ω
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Width
6.8 mm
Want to compare parts?
  1. TFS140AN
    Microsemi Corporation
    SAW Filter, 1 Function(s), 140MHz, ROHS COMPLIANT PACKAGE-12
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFS140AN by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFS140AN by Microsemi Corporation

Select Manufacturer
Which Manufacturer of TFS140AN would you like to use for your alert(s)?
  • Please alert me when TFS140AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFS140AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFS140AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFS140AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFS140AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFS140AN by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: