Part Details for TFS130B by Microchip Technology Inc
Overview of TFS130B by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFS130B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 1432 Factory Stock |
|
$0 | Buy Now |
DISTI #
75305030
|
Verical | SAW Filter 130.38MHz 8dB 470Ohm//12.9pF SMD 12 Pin T/R Min Qty: 9 Package Multiple: 1 | Americas - 1000 |
|
$6.4000 | Buy Now |
DISTI #
TFS130B
|
Avnet Silica | SAW-Filter (Alt: TFS130B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |