Part Details for TFS1220C by Vectron International
Results Overview of TFS1220C by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFS1220C Information
TFS1220C by Vectron International is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for TFS1220C
TFS1220C CAD Models
TFS1220C Part Data Attributes
|
TFS1220C
Vectron International
Buy Now
Datasheet
|
Compare Parts:
TFS1220C
Vectron International
SAW Filter, 1 Function(s), 1220MHz
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 1220 MHz | |
Filter Type | SAW FILTER | |
Height | 1.2 mm | |
Input Impedance | 200 OHM | |
Insertion Loss-Max | 5.8 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 200 OHM Ω | |
Width | 3 mm |