Part Details for TFS111 by Vectron International
Overview of TFS111 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for TFS111
TFS111 CAD Models
TFS111 Part Data Attributes
|
TFS111
Vectron International
Buy Now
Datasheet
|
Compare Parts:
TFS111
Vectron International
SAW Filter, 1 Function(s), 111MHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 111 MHz | |
Filter Type | SAW FILTER | |
Height | 3.3 mm | |
Input Impedance | 890 OHM//-5.6 pF | |
Insertion Loss-Max | 14 dB | |
JESD-609 Code | e4 | |
Length | 13.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 680 OHM//-5.9 pF Ω | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 6.8 mm |