Part Details for TFS110A by Microsemi Corporation
Overview of TFS110A by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFS110A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFS110A
|
Richardson RFPD | BAND PASS FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for TFS110A
TFS110A CAD Models
TFS110A Part Data Attributes
|
TFS110A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
TFS110A
Microsemi Corporation
SAW Filter, 1 Function(s), 110MHz, 8 Pin(s), Plastic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 110 MHz | |
Filter Type | SAW FILTER | |
Height | 1.8 mm | |
Input Impedance | 225 OHM//-2.3 pF | |
Insertion Loss-Max | 5 dB | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 225 OHM//-2.3 pF Ω | |
Package Material | PLASTIC | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 5 mm |