Part Details for TFR0805BHD2702NR by Littelfuse Inc
Results Overview of TFR0805BHD2702NR by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFR0805BHD2702NR Information
TFR0805BHD2702NR by Littelfuse Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TFR0805BHD2702NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-TFR0805BHD2702NR
|
Mouser Electronics | Thin Film Resistors - SMD TFR 0805 25ppm 0.125W 27k Ohm deg0.1% RoHS: Compliant | 0 |
|
$0.0580 / $0.2000 | Order Now |