Part Details for TFR0402BHC1200KR by Littelfuse Inc
Results Overview of TFR0402BHC1200KR by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFR0402BHC1200KR Information
TFR0402BHC1200KR by Littelfuse Inc is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TFR0402BHC1200KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-TFR0402BHC1200KR
|
Mouser Electronics | Thin Film Resistors - SMD TFR 0402 25ppm 0.1W 120 Ohm deg0.1% RoHS: Compliant | 0 |
|
$0.0460 / $0.3800 | Order Now |