Part Details for TFPTL10L3300FL2B by Vishay Intertechnologies
Overview of TFPTL10L3300FL2B by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TFPTL10L3300FL2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02Y7571
|
Newark | Tfptl L10 330R 1% L2 Bulk E3 |Vishay TFPTL10L3300FL2B RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5330 / $0.5790 | Buy Now |
DISTI #
TFPTL10L3300FL2B
|
Avnet Americas | PTC Nickel Thin Film Linear Thermistor 330Ohm 1% Radial Leaded Bulk - Bulk (Alt: TFPTL10L3300FL2B) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4612 / $0.5103 | Buy Now |
DISTI #
71-TFPTL10L3300FL2B
|
Mouser Electronics | PTC Thermistors TFPTL L10 330R 1% L2 Bulk e3 | 0 |
|
$0.5780 / $1.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$0.5400 | Buy Now |
Part Details for TFPTL10L3300FL2B
TFPTL10L3300FL2B CAD Models
TFPTL10L3300FL2B Part Data Attributes
|
TFPTL10L3300FL2B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TFPTL10L3300FL2B
Vishay Intertechnologies
PTC Thermistor, 330ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD: CUL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 3.6 mm | |
Package Style | Radial | |
Package Width | 2.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.075 W | |
Rated Temperature | 70 °C | |
Reference Standard | UL | |
Resistance | 330 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% | |
Working Voltage | 30 V |