Part Details for TFPT0805L4700JM by Vishay Intertechnologies
Overview of TFPT0805L4700JM by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFPT0805L4700JM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K2156
|
Newark | Ptc Thermistor, Resistance (25°C):470Ohm, Product Range:Tfpt Series, Operating Voltage Max:40V, Operating Temperature Min:-55°C, Operating Temperature Max:150°C, Thermistor Type:Ptc, No. Of Pins:2Pins, Power Rating:100Mw Rohs Compliant: Yes |Vishay TFPT0805L4700JM RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3610 / $0.3830 | Buy Now |
DISTI #
TFPT0805L4700JM
|
Avnet Americas | TFPT Series PTC Thermistor Nickel Thin Film Linear 0805 Size 470 Ohm 5% 2-Pin SMD T/R (Alt: TFPT0805L4700JM) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
71-TFPT0805L4700JM
|
Mouser Electronics | PTC Thermistors TFPT0805 470 5% ET1 e3 | 0 |
|
$0.3950 / $0.4100 | Order Now |
|
Future Electronics | TFPT Series 470Ohm 5% 2-Pin 0805 PTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.4000 | Buy Now |
Part Details for TFPT0805L4700JM
TFPT0805L4700JM CAD Models
TFPT0805L4700JM Part Data Attributes
|
TFPT0805L4700JM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TFPT0805L4700JM
Vishay Intertechnologies
PTC Thermistor, 470ohm, Surface Mount, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 0805, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, CUL, UL | |
Resistance | 470 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Technology | THIN FILM | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% | |
Working Voltage | 40 V |