Part Details for TFPT0603L3900FM by Vishay Dale
Overview of TFPT0603L3900FM by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFPT0603L3900FM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFPT0603L3900FM-ND
|
DigiKey | THERMISTOR PTC 390 OHM 1% 0603 Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4590 | Buy Now |
DISTI #
71180606
|
RS | nickel sensors, TFPT0603 390 1% ET1 e3 | Vishay Dale TFPT0603L3900FM RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4380 / $0.5150 | RFQ |
Part Details for TFPT0603L3900FM
TFPT0603L3900FM CAD Models
TFPT0603L3900FM Part Data Attributes:
|
TFPT0603L3900FM
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
TFPT0603L3900FM
Vishay Dale
RESISTOR, TEMPERATURE DEPENDENT, PTC, 390ohm, SURFACE MOUNT, CHIP, 0603, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP, 0603, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Manufacturer Series | TFPT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.075 W | |
Resistance | 390 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |
Alternate Parts for TFPT0603L3900FM
This table gives cross-reference parts and alternative options found for TFPT0603L3900FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFPT0603L3900FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFPT0603L3900F | RESISTOR, TEMPERATURE DEPENDENT, PTC, 390 ohm, SURFACE MOUNT, CHIP | Vishay Dale | TFPT0603L3900FM vs TFPT0603L3900F |
TFPT0603L3900FM | PTC Thermistor, 390ohm, Surface Mount, CHIP, 0603, ROHS COMPLIANT | Vishay Intertechnologies | TFPT0603L3900FM vs TFPT0603L3900FM |