Part Details for TFPT0603L1800FV by Vishay Intertechnologies
Results Overview of TFPT0603L1800FV by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFPT0603L1800FV Information
TFPT0603L1800FV by Vishay Intertechnologies is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TFPT0603L1800FV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC6285
|
Newark | Tfpt0603 180 1% E52 E3 |Vishay TFPT0603L1800FV RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6430 / $0.6980 | Buy Now |
DISTI #
TFPT0603L1800FV
|
Avnet Americas | Thermistor PTC 180Ohm 1% 2-Pin 0603 T/R - Tape and Reel (Alt: TFPT0603L1800FV) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5700 / $0.6088 | Buy Now |
DISTI #
71-TFPT0603L1800FV
|
Mouser Electronics | PTC Thermistors TFPT0603 180 1% E52 e3 | 0 |
|
$0.6810 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$0.6520 | Buy Now |
DISTI #
TFPT0603L1800FV
|
Avnet Abacus | Thermistor PTC 180Ohm 1 2Pin 0603 TR (Alt: TFPT0603L1800FV) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Resistors | 391 |
|
RFQ |
Part Details for TFPT0603L1800FV
TFPT0603L1800FV CAD Models
TFPT0603L1800FV Part Data Attributes
|
TFPT0603L1800FV
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TFPT0603L1800FV
Vishay Intertechnologies
PTC Thermistor, 180ohm, Surface Mount, CHIP, 0603, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.075 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, CUL, UL | |
Resistance | 180 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Technology | THIN FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 1% | |
Working Voltage | 30 V |