Part Details for TFPT0603L1001FV by Vishay Intertechnologies
Overview of TFPT0603L1001FV by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFPT0603L1001FV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M2665
|
Newark | Ptc Thermistor, Resistance (25°C):1Kohm, Product Range:Tfpt Series, Operating Voltage Max:30V, Operating Temperature Min:-55°C, Operating Temperature Max:150°C, Thermistor Type:Ptc, No. Of Pins:2Pins, Power Rating:75Mw Rohs Compliant: Yes |Vishay TFPT0603L1001FV RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8940 | Buy Now |
DISTI #
TFPT0603L1001FV
|
Avnet Americas | Thermistor PTC 1KOhm 1% 2-Pin 0603 T/R - Tape and Reel (Alt: TFPT0603L1001FV) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5791 / $0.6156 | Buy Now |
DISTI #
71-TFPT0603L1001FV
|
Mouser Electronics | PTC Thermistors PTC 1Kohms 1% Linear RoHS: Compliant | 5752 |
|
$0.6570 / $1.8800 | Buy Now |
DISTI #
V36:1790_09471718
|
Arrow Electronics | Thermistor PTC 1K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad T/R Automotive Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2404 | Americas - 7000 |
|
$0.5664 / $0.7122 | Buy Now |
DISTI #
E02:0323_01867389
|
Arrow Electronics | Thermistor PTC 1K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad T/R Automotive Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2417 | Europe - 4000 |
|
$0.6189 / $0.7783 | Buy Now |
|
Future Electronics | TFPT0603 1K0 1% E52 E3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 3000Reel |
|
$0.6450 / $0.6750 | Buy Now |
DISTI #
79023192
|
Verical | Thermistor PTC 1K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad T/R Automotive Min Qty: 1000 Package Multiple: 1000 Date Code: 2404 | Americas - 7000 |
|
$0.5664 / $0.7122 | Buy Now |
DISTI #
80309510
|
Verical | Thermistor PTC 1K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad T/R Automotive Min Qty: 1000 Package Multiple: 1000 Date Code: 2417 | Americas - 4000 |
|
$0.6150 / $0.7733 | Buy Now |
|
Quest Components | 1560 |
|
$0.9645 / $2.5720 | Buy Now | |
DISTI #
TFPT0603L1001FV
|
TTI | PTC Thermistors PTC 1Kohms 1% Linear pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$0.5990 / $0.7100 | Buy Now |
Part Details for TFPT0603L1001FV
TFPT0603L1001FV CAD Models
TFPT0603L1001FV Part Data Attributes
|
TFPT0603L1001FV
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TFPT0603L1001FV
Vishay Intertechnologies
PTC Thermistor, 1000ohm, Surface Mount, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 0603, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.075 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, CUL, UL | |
Resistance | 1000 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Technology | THIN FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 1% | |
Working Voltage | 30 V |