There are no models available for this part yet.
Overview of TFPR5-33R-F by Telpod SA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TFPR5-33R-F by Telpod SA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TFPR5-33R-F
|
TME | Resistor: thick film, planar, THT, 33Ω, 5W, ±1%, -55÷170°C, for UPS Min Qty: 20 | 0 |
|
$2.2600 | RFQ |