-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Panelbus DVI receiver 86 MHz, HSYNC fix 100-HTQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TFP101APZP-ND
|
DigiKey | IC RECEIVER 100HTQFP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
70129 In Stock |
|
$6.2000 | Buy Now |
DISTI #
296-9987-ND
|
DigiKey | IC RECEIVER 100HTQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
66 In Stock |
|
$5.8494 / $10.3100 | Buy Now |
DISTI #
595-TFP101APZP
|
Mouser Electronics | Display Interface IC PanelBus DVI Rcvr 86MHz HSYNC fix RoHS: Compliant | 0 |
|
Order Now | |
|
Quest Components | 36 |
|
$22.8438 / $25.3820 | Buy Now | |
|
Rochester Electronics | TFP101A PanelBus DVI Receiver 86MHz, HSYNC fix RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 70129 |
|
$5.3200 / $6.2600 | Buy Now |
|
Ameya Holding Limited | IC PANELBUS DVI REC 100-HTQFP | 520 |
|
RFQ | |
|
Chip1Cloud | IC PANELBUS DVI REC 100-HTQFP | 10000 |
|
RFQ | |
DISTI #
C1S746204995769
|
Chip1Stop | TI Panel Bus Digital Receiver 100-Pin HTQFP EP Tray RoHS: Compliant pbFree: Yes Container: Tray | 90 |
|
$4.0000 / $4.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFP101APZP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TFP101APZP
Texas Instruments
Panelbus DVI receiver 86 MHz, HSYNC fix 100-HTQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, HTQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 350 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |