Part Details for TFP-MHP50LF-120R-J-L04 by TT Electronics Resistors
Overview of TFP-MHP50LF-120R-J-L04 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7434L0435S01LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, L04 Series, 16Pins, 9mm Height, Normal Open, Outdoor. | |
52400-25ALF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, L04 Series, 8 Pins, 6.5mm Height, Normal Open, Outdoor. | |
7434L0425S01LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, L04 Series, 8 Pins, 9mm Height, Normal Open, Outdoor. |
Part Details for TFP-MHP50LF-120R-J-L04
TFP-MHP50LF-120R-J-L04 CAD Models
TFP-MHP50LF-120R-J-L04 Part Data Attributes
|
TFP-MHP50LF-120R-J-L04
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
TFP-MHP50LF-120R-J-L04
TT Electronics Resistors
RESISTOR, 2.25W, 5%, 120ohm, THROUGH HOLE MOUNT, TO-220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | Radial, 4018 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FREE AIR POWER: 2.25W | |
Construction | Chip | |
JESD-609 Code | e3 | |
Lead Length | 15.5 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15 mm | |
Package Length | 10.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4018 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 500 V |