-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFML-150-02-S-D-A by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P9965
|
Newark | Header, 1.27Mm, Smd, 2X50 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1900 / $14.1600 | Buy Now |
DISTI #
SAM12126-ND
|
DigiKey | CONN HEADER SMD 100POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
358 In Stock |
|
$10.2360 / $20.1800 | Buy Now |
DISTI #
TFML-150-02-S-D-A
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Surface Mount - Rail/Tube ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 143 Factory Stock |
|
$9.5872 / $11.7816 | Buy Now |
DISTI #
200-TFML15002SDA
|
Mouser Electronics | Headers & Wire Housings Tiger Eye(TM) High-Reliability Locking Terminal Strip RoHS: Compliant | 8 |
|
$6.5800 / $14.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 143 Factory Stock |
|
$6.8400 / $14.7100 | Buy Now |
|
Quest Components | 8 |
|
$6.5100 / $13.0200 | Buy Now | |
DISTI #
5cd926f0cd7c1c4c3881f4ab
|
Samtec | Tiger Eye™ High-Reliability Locking Terminal Strip, 0.050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 143 |
|
$6.5800 / $14.1200 | Buy Now |
|
Powell Electronics | .050 Tiger Eye High-Reliability Locking Min Qty: 1 | 98 |
|
$10.2600 / $14.1200 | Buy Now |
DISTI #
000000000001359544
|
Sager | Headers & Wire Housings Tiger Eye High-Reliability Locking Terminal Strip, 0.050 Pitch Min Qty: 1 | 143 |
|
$9.1900 / $14.1200 | Buy Now |
DISTI #
TFML-150-02-S-D-A
|
Avnet Abacus | Pin Header BoardtoBoard WiretoBoard 127 mm 2 Rows 100 Contacts Surface Mount (Alt: TFML-150-02-S-D-A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFML-150-02-S-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFML-150-02-S-D-A
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | NONE | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.225 inch | |
Body Depth | 0.225 inch | |
Body Length | 2.625 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.429 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |
This table gives cross-reference parts and alternative options found for TFML-150-02-S-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFML-150-02-S-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TFML-150-02-L-D-A-FR | Samtec Inc | Check for Price | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TFML-150-02-S-D-A vs TFML-150-02-L-D-A-FR |
TFML-150-02-F-D-A | Samtec Inc | $7.1541 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TFML-150-02-S-D-A vs TFML-150-02-F-D-A |
TFML-150-02-S-D-A-TR | Samtec Inc | Check for Price | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | TFML-150-02-S-D-A vs TFML-150-02-S-D-A-TR |
TFML-150-02-STL-D-A | Samtec Inc | Check for Price | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TFML-150-02-S-D-A vs TFML-150-02-STL-D-A |
TFML-150-02-L-D-A-TR | Samtec Inc | Check for Price | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TFML-150-02-S-D-A vs TFML-150-02-L-D-A-TR |
TFML-150-02-SM-D-A | Samtec Inc | $11.9307 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TFML-150-02-S-D-A vs TFML-150-02-SM-D-A |
TFML-150-02-H-D-A | Samtec Inc | Check for Price | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TFML-150-02-S-D-A vs TFML-150-02-H-D-A |