Part Details for TFML-115-02-S-D-SN by Samtec Inc
Overview of TFML-115-02-S-D-SN by Samtec Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TFML-115-02-S-D-SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P9636
|
Newark | Tiger Eye High-Reliability Locking Terminal Strip, 0.050" Pitch Rohs Compliant: Yes |Samtec TFML-115-02-S-D-SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0000 / $10.0600 | Buy Now |
DISTI #
TFML-115-02-S-D-SN-ND
|
DigiKey | CONN HEADER SMD 30POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.5200 | Buy Now |
DISTI #
TFML-115-02-S-D-SN
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: TFML-115-02-S-D-SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.8900 / $7.5200 | Buy Now |
DISTI #
TFML-115-02-S-D-SN
|
Avnet Americas | Conn Shrouded HDR 30 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFML-115-02-S-D-SN) Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$5.1900 / $7.9200 | Buy Now |
DISTI #
TFML-115-02-S-D-SN
|
Avnet Americas | Conn Shrouded HDR 30 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: TFML-115-02-S-D-SN) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.1200 / $7.8200 | Buy Now |
DISTI #
TFML-115-02-S-D-SN
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD T/R - Rail/Tube (Alt: TFML-115-02-S-D-SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.0200 / $7.6900 | Buy Now |
DISTI #
TFML-115-02-S-D-SN
|
Avnet Americas | Conn Shrouded HDR 30 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFML-115-02-S-D-SN) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
TFML-115-02-S-D-SN
|
Avnet Americas | - Rail/Tube (Alt: TFML-115-02-S-D-SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.8900 / $7.5200 | Buy Now |
DISTI #
200-TFML11502SDSN
|
Mouser Electronics | Headers & Wire Housings Tiger Eye High-Reliability Locking Terminal Strip, 0.050" Pitch RoHS: Compliant | 0 |
|
$2.4800 / $7.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7100 / $7.5700 | Buy Now |
Part Details for TFML-115-02-S-D-SN
TFML-115-02-S-D-SN CAD Models
TFML-115-02-S-D-SN Part Data Attributes
|
TFML-115-02-S-D-SN
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFML-115-02-S-D-SN
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |