Part Details for TFML-115-01-STL-D-LC by Samtec Inc
Overview of TFML-115-01-STL-D-LC by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFML-115-01-STL-D-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFML-115-01-STL-D-LC-ND
|
DigiKey | TIGER EYE HIGH-RELIABILITY LOCKI Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6400 | Buy Now |
DISTI #
TFML-115-01-STL-D-
|
Avnet Americas | Connector Shrouded Header 30 Position 1.27mm Solder Straight Through Hole Tube - Bulk (Alt: TFML-115-01-STL-D-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7000 / $7.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5500 / $9.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5500 / $9.0200 | Buy Now |
DISTI #
5cd927b2cd7c1c4c3882f682
|
Samtec | Tiger Eye™ High-Reliability Locking Terminal Strip, 0.050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$2.3300 / $7.2700 | Buy Now |
Part Details for TFML-115-01-STL-D-LC
TFML-115-01-STL-D-LC CAD Models
TFML-115-01-STL-D-LC Part Data Attributes
|
TFML-115-01-STL-D-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFML-115-01-STL-D-LC
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for TFML-115-01-STL-D-LC
This table gives cross-reference parts and alternative options found for TFML-115-01-STL-D-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFML-115-01-STL-D-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFML-115-01-H-D-LC | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TFML-115-01-STL-D-LC vs TFML-115-01-H-D-LC |
TFML-115-01-L-D-LC | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Samtec Inc | TFML-115-01-STL-D-LC vs TFML-115-01-L-D-LC |