Part Details for TFML-105-02-S-D-SN2 by Samtec Inc
Overview of TFML-105-02-S-D-SN2 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Price & Stock for TFML-105-02-S-D-SN2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7346
|
Newark | Tiger Eye High-Reliability Locking Terminal Strip, 0.050" Pitch Rohs Compliant: Yes |Samtec TFML-105-02-S-D-SN2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $5.5800 | Buy Now |
DISTI #
3937-TFML-105-02-S-D-SN2-ND
|
DigiKey | CONN HEADER SMD 10POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
27 In Stock |
|
$3.9273 / $8.1100 | Buy Now |
DISTI #
TFML-105-02-S-D-SN2-ND
|
DigiKey | CONN HEADER SMD 10POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4600 | Buy Now |
DISTI #
TFML-105-02-S-D-SN
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.27mm Solder ST SMD T/R - Rail/Tube (Alt: TFML-105-02-S-D-SN) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 2 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
200-TFML10502SDSN2
|
Mouser Electronics | Headers & Wire Housings Tiger Eye High-Reliability Locking Terminal Strip, 0.050" Pitch RoHS: Compliant | 0 |
|
$1.5600 / $4.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5900 / $3.3700 | Buy Now |
DISTI #
000000000003537089
|
Sager | Headers & Wire Housings Tiger Eye High-Reliability Locking Terminal Strip, 0.050 Pitch Min Qty: 1 | 0 |
|
$1.9600 / $4.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5900 / $3.3700 | Buy Now |
DISTI #
5cd92726cd7c1c4c38823732
|
Samtec | Tiger Eye™ High-Reliability Locking Terminal Strip, 0.050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$1.0400 / $4.4600 | Buy Now |
Part Details for TFML-105-02-S-D-SN2
TFML-105-02-S-D-SN2 CAD Models
TFML-105-02-S-D-SN2 Part Data Attributes
|
TFML-105-02-S-D-SN2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFML-105-02-S-D-SN2
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 4 Weeks, 2 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.225 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.375 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.43 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |