Part Details for TFML-105-02-L-D-LC-FR by Samtec Inc
Overview of TFML-105-02-L-D-LC-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for TFML-105-02-L-D-LC-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFML-105-02-L-D-LC
|
Avnet Americas | Connector Shrouded Header 10 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TFML-105-02-L-D-LC) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$1.1600 / $2.3600 | Buy Now |
DISTI #
200-TFML10502LDLCFR
|
Mouser Electronics | Headers & Wire Housings Tiger Eye High-Reliability Locking Terminal Strip, 0.050" Pitch | 0 |
|
$1.4700 / $2.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8850 / $2.2900 | Buy Now |
DISTI #
000000000006225148
|
Sager | Headers & Wire Housings Tiger Eye High-Reliability Locking Terminal Strip, 0.050 Pitch Min Qty: 450 | 0 |
|
$0.8500 / $2.3600 | Buy Now |
DISTI #
TFML-105-02-L-D-LC-FR
|
Avnet Abacus | - Tape and Reel (Alt: TFML-105-02-L-D-LC-FR) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8850 / $2.2900 | Buy Now |
DISTI #
5fc5c41861bb334fe9e1c381
|
Samtec | Tiger Eye™ High-Reliability Locking Terminal Strip, 0.050" Pitch RoHS: Compliant Min Qty: 450 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$0.7300 / $2.3600 | Buy Now |
Part Details for TFML-105-02-L-D-LC-FR
TFML-105-02-L-D-LC-FR CAD Models
TFML-105-02-L-D-LC-FR Part Data Attributes
|
TFML-105-02-L-D-LC-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFML-105-02-L-D-LC-FR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.225 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.375 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.43 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |