Datasheets
TFMBJ6.0A by: Rectron Semiconductor

Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2

Part Details for TFMBJ6.0A by Rectron Semiconductor

Overview of TFMBJ6.0A by Rectron Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for TFMBJ6.0A

Part # Distributor Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 6,000 $0.0841
  • 12,000 $0.0828
  • 30,000 $0.0795
  • 54,000 $0.0603
  • 102,000 $0.0579
  • 150,000 $0.0570
  • 252,000 $0.0562
$0.0562 / $0.0841 Buy Now

Part Details for TFMBJ6.0A

TFMBJ6.0A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TFMBJ6.0A Part Data Attributes

TFMBJ6.0A Rectron Semiconductor
Buy Now Datasheet
Compare Parts:
TFMBJ6.0A Rectron Semiconductor Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECTRON LTD
Part Package Code DO-214AA
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature LOW ZENER IMPEDANCE
Breakdown Voltage-Max 7.37 V
Breakdown Voltage-Min 6.67 V
Clamping Voltage-Max 10.3 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 6 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for TFMBJ6.0A

This table gives cross-reference parts and alternative options found for TFMBJ6.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFMBJ6.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SM6T6V8 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2 STMicroelectronics TFMBJ6.0A vs SM6T6V8
1SMB6.0ATR13 Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, Central Semiconductor Corp TFMBJ6.0A vs 1SMB6.0ATR13
1SMB6.0A Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, CASE 403A-03, SMB, 2 PIN Motorola Semiconductor Products TFMBJ6.0A vs 1SMB6.0A
1SMB6.0A Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN Central Semiconductor Corp TFMBJ6.0A vs 1SMB6.0A
Part Number Description Manufacturer Compare
1SMB6.0A Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN Central Semiconductor Corp TFMBJ6.0A vs 1SMB6.0A
1SMB6.0ATR13 Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, Central Semiconductor Corp TFMBJ6.0A vs 1SMB6.0ATR13
SM6T6V8 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2 STMicroelectronics TFMBJ6.0A vs SM6T6V8
SMBJ6.0A-GT3 Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd TFMBJ6.0A vs SMBJ6.0A-GT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFMBJ6.0A by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFMBJ6.0A by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of TFMBJ6.0A would you like to use for your alert(s)?
  • Please alert me when TFMBJ6.0A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFMBJ6.0A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFMBJ6.0A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFMBJ6.0A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFMBJ6.0A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFMBJ6.0A by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: