Part Details for TFM252012ALMA1R0MTAA by TDK Epcos
Overview of TFM252012ALMA1R0MTAA by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM252012ALMA1R0MTAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.7A 1uH 20% 1008 Power Inductors ROHS | 2780 |
|
$0.2145 / $0.3605 | Buy Now |