Part Details for TFM201610GHM-2R2MTAA by TDK Corporation
Overview of TFM201610GHM-2R2MTAA by TDK Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM201610GHM-2R2MTAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC4186
|
Newark | Inductor, Thin Film, 2.2Uh, 1.9A, 20%, Inductance:2.2Μh, Dc Resistance Max:0.152Ohm, Self Resonant Frequency:-, Dc Current Rating:1.9A, Inductor Case/Package:0806 [2016 Metric], Product Range:Tfm-Ghm Series, Core Material:Metal Rohs Compliant: Yes |Tdk TFM201610GHM-2R2MTAA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-173104-1-ND
|
DigiKey | FIXED IND 2.2UH 1.9A 152MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30722 In Stock |
|
$0.2082 / $0.4700 | Buy Now |
DISTI #
TFM201610GHM-2R2MT
|
Avnet Americas | Thin Film Inductor, 2.2 uH, 142 Milliohm, ? 20%, 2.1 A, 0806 [2016 Metric] - Tape and Reel (Alt: TFM201610GHM-2R2MT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1728 | Buy Now |
DISTI #
810-TFM201610GHM2R2A
|
Mouser Electronics | Power Inductors - SMD 2.2Uh 142mOhms 2.4A 20% RoHS: Compliant | 2432 |
|
$0.2050 / $0.4400 | Buy Now |
DISTI #
V36:1790_06600129
|
Arrow Electronics | Inductor Power Shielded Thin Film 2.2uH 20% 1MHz Metal 1.9A 0.152Ohm DCR 0806 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2406 | Americas - 9000 |
|
$0.1810 / $0.2155 | Buy Now |
DISTI #
V72:2272_06600129
|
Arrow Electronics | Inductor Power Shielded Thin Film 2.2uH 20% 1MHz Metal 1.9A 0.152Ohm DCR 0806 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2310 Container: Cut Strips | Americas - 2292 |
|
$0.2177 / $0.2919 | Buy Now |
|
Future Electronics | TFM Series 2.2 uH ± 20% 0.152 Ω 2.40 A Shielded SMD Power Ind RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1910 / $0.2000 | Buy Now |
DISTI #
77792879
|
Verical | Inductor Power Shielded Thin Film 2.2uH 20% 1MHz Metal 1.9A 0.152Ohm DCR 0806 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2406 | Americas - 9000 |
|
$0.1810 / $0.2155 | Buy Now |
DISTI #
66917198
|
Verical | Inductor Power Shielded Thin Film 2.2uH 20% 1MHz Metal 1.9A 0.152Ohm DCR 0806 T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2310 | Americas - 2292 |
|
$0.2177 / $0.2453 | Buy Now |
|
Bristol Electronics | 19505 |
|
RFQ |
Part Details for TFM201610GHM-2R2MTAA
TFM201610GHM-2R2MTAA CAD Models
TFM201610GHM-2R2MTAA Part Data Attributes
|
TFM201610GHM-2R2MTAA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TFM201610GHM-2R2MTAA
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | METAL CORE | |
DC Resistance | 0.152 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |