Part Details for TFM201610ALMAR68MTAA by TDK Corporation
Overview of TFM201610ALMAR68MTAA by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Price & Stock for TFM201610ALMAR68MTAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2997
|
Newark | Power Inductor, 680Nh, Unshielded, 4.3A Rohs Compliant: Yes |Tdk TFM201610ALMAR68MTAA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2480 |
|
$0.4050 / $0.6370 | Buy Now |
DISTI #
445-TFM201610ALMAR68MTAACT-ND
|
DigiKey | 0806, -55 TO +150 DEG C, 4.3A, 6 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.2612 / $0.6400 | Buy Now |
DISTI #
TFM201610ALMAR68MT
|
Avnet Americas | Inductor Chip Shielded Thin Film 0.68uH 20% 1MHz Metal Embossed T/R - Tape and Reel (Alt: TFM201610ALMAR68MT) Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2265 | Buy Now |
DISTI #
810-01610ALMAR68MTAA
|
Mouser Electronics | Power Inductors - SMD 0806, -55 to +150 Deg C, 4.3A, 680nH, 0.053Omax RoHS: Compliant | 7189 |
|
$0.2550 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2450 | Buy Now |
Part Details for TFM201610ALMAR68MTAA
TFM201610ALMAR68MTAA CAD Models
TFM201610ALMAR68MTAA Part Data Attributes
|
TFM201610ALMAR68MTAA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TFM201610ALMAR68MTAA
TDK Corporation
General Purpose Inductor, 0.68uH, 20%, 1 Element, Metal-Core, SMD, 0806, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.053 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 3.3 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |