-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 20%, 1 Element, SMD, CHIP, 0806
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK8825
|
Newark | Inductor, Aec-Q200, 1Uh, Thin Film, 3.4A, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Tdk TFM201610ALMA1R0MTAA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9970 |
|
$0.4250 / $0.7060 | Buy Now |
DISTI #
445-174574-1-ND
|
DigiKey | FIXED IND 1UH 3.1A 60 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21041 In Stock |
|
$0.2645 / $0.6600 | Buy Now |
DISTI #
TFM201610ALMA1R0MT
|
Avnet Americas | Thin Film Inductor, 1 uH, 60 Milliohms, 3.4 A, 0806 [2016 Metric] - Tape and Reel (Alt: TFM201610ALMA1R0MT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 87000 |
|
$0.3326 | Buy Now |
DISTI #
810-TFM2016ALMA1R0MT
|
Mouser Electronics | Power Inductors - SMD 1.0uH 3.7A 50mOhms 1MHz Tol=20% RoHS: Compliant | 14763 |
|
$0.2470 / $0.6100 | Buy Now |
|
Future Electronics | FIXED IND 1UH 3.1A 60 MOHM SMD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3250 / $0.3400 | Buy Now |
DISTI #
TFM201610ALMA1R0MTAA
|
TTI | Power Inductors - SMD 1.0uH 3.7A 50mOhms 1MHz Tol=20% pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.2290 / $0.2520 | Buy Now |
DISTI #
TFM201610ALMA1R0MT
|
TME | Inductor: thin film, SMD, 0806, 1uH, 3.7A, 60mΩ, ±20%, -55÷150°C, TFM Min Qty: 3000 | 0 |
|
$0.1640 | RFQ |
DISTI #
TFM201610ALMA1R0MTAA
|
Avnet Abacus | Thin Film Inductor, 1 uH, 60 Milliohms, 3.4 A, 0806 [2016 Metric] (Alt: TFM201610ALMA1R0MTAA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM201610ALMA1R0MTAA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TFM201610ALMA1R0MTAA
TDK Corporation
General Purpose Inductor, 20%, 1 Element, SMD, CHIP, 0806
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 3.1 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |