Part Details for TFM201610ALM-1R0MTAA by TDK Epcos
Overview of TFM201610ALM-1R0MTAA by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM201610ALM-1R0MTAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.1A 1uH 20% 4.3A 50m SMD1.6x2mm Inductors (SMD) ROHS | 6910 |
|
$0.0587 / $0.1007 | Buy Now |