Part Details for TFM-16D by East Electronics
Overview of TFM-16D by East Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-16D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2769-TFM-16D-ND
|
DigiKey | BUZZER 12V 33MM TH Min Qty: 1 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
32 In Stock |
|
$0.9500 / $1.7600 | Buy Now |