Part Details for TFM-150-02-S-D-P-TR by Samtec Inc
Overview of TFM-150-02-S-D-P-TR by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-150-02-S-D-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P9336
|
Newark | Tfm-150-02-S-D-P-Tr/ Tape & Reel |Samtec TFM-150-02-S-D-P-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.9900 | Buy Now |
DISTI #
TFM-150-02-S-D-P-TR-ND
|
DigiKey | CONN HEADER SMD 100POS 1.27MM Min Qty: 300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.3700 | Buy Now |
DISTI #
TFM-150-02-S-D-P-T
|
Avnet Americas | Conn Shrouded Header HDR 100 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-150-02-S-D-P-T) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$10.2800 / $13.0700 | Buy Now |
DISTI #
200-TFM15002SDPTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 0 |
|
$8.4600 / $9.3700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8400 / $12.7200 | Buy Now |
|
Bristol Electronics | 124 |
|
RFQ | ||
|
Quest Components | 99 |
|
$10.7100 / $13.7700 | Buy Now | |
DISTI #
000000000001359362
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$9.3700 / $13.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.8400 / $12.7200 | Buy Now |
DISTI #
5cd926bbcd7c1c4c3881b3aa
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$7.6500 / $13.0700 | Buy Now |
Part Details for TFM-150-02-S-D-P-TR
TFM-150-02-S-D-P-TR CAD Models
TFM-150-02-S-D-P-TR Part Data Attributes
|
TFM-150-02-S-D-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-150-02-S-D-P-TR
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.225 inch | |
Body Depth | 0.22 inch | |
Body Length | 2.125 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.429 mm | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |