Part Details for TFM-140-02-L-D-WT-FR by Samtec Inc
Overview of TFM-140-02-L-D-WT-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TFM-140-02-L-D-WT-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFM-140-02-L-D-WT-
|
Avnet Americas | High-Reliability Tiger Eye Terminal Strips, - Tape and Reel (Alt: TFM-140-02-L-D-WT-) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$5.0400 / $8.1900 | Buy Now |
DISTI #
200-TFM14002LDWTFR
|
Mouser Electronics | Samtec High-Reliability Tiger Eye Terminal Strips, .050" Pitch | 0 |
|
$5.0400 / $8.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8200 / $16.2600 | Buy Now |
DISTI #
000000000007219553
|
Sager | HIGH-RELIABILITY TIGER EYE� TERMINAL STRIPS, .050 PITCH Min Qty: 325 | 0 |
|
$5.0400 / $8.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.8200 / $16.2600 | Buy Now |
DISTI #
608ffff58aa3490af33b6c6d
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 325 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$5.0400 / $8.1900 | Buy Now |