-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TFM-140-02-L-D-A-P-ND
|
DigiKey | HIGH-RELIABILITY TIGER EYE TERMI Min Qty: 10 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.1700 | Buy Now |
DISTI #
TFM-140-02-L-D-A-P
|
Avnet Americas | Conn Shrouded HDR 80 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: TFM-140-02-L-D-A-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.6900 / $8.5000 | Buy Now |
DISTI #
TFM-140-02-L-D-A-P
|
Avnet Americas | Conn Shrouded HDR 80 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-140-02-L-D-A-P) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$6.7500 / $8.5700 | Buy Now |
DISTI #
200-TFM14002LDAP
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 0 |
|
$4.9900 / $8.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2700 / $8.4000 | Buy Now |
DISTI #
000000000005932329
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$6.1000 / $8.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.2700 / $8.4000 | Buy Now |
DISTI #
5cd926cdcd7c1c4c3881ca5e
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 3 Days Container: Tube | 0 |
|
$2.9800 / $8.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-140-02-L-D-A-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-140-02-L-D-A-P
Samtec Inc
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for TFM-140-02-L-D-A-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFM-140-02-L-D-A-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
78942-040LF | Amphenol Communications Solutions | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | TFM-140-02-L-D-A-P vs 78942-040LF |
73546-140CTLF | Amphenol FCi | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | TFM-140-02-L-D-A-P vs 73546-140CTLF |
10069525-081142 | Amphenol Communications Solutions | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | TFM-140-02-L-D-A-P vs 10069525-081142 |
GPHA202-4001A001A1BC | Greenconn Corp | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | TFM-140-02-L-D-A-P vs GPHA202-4001A001A1BC |
10069525-081420LF | Amphenol Communications Solutions | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | TFM-140-02-L-D-A-P vs 10069525-081420LF |
HTMS-140-51-T-D-SM | Samtec Inc | $6.6097 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | TFM-140-02-L-D-A-P vs HTMS-140-51-T-D-SM |
10069525-083422LF | Amphenol Communications Solutions | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | TFM-140-02-L-D-A-P vs 10069525-083422LF |
10069525-084142 | Amphenol Communications Solutions | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | TFM-140-02-L-D-A-P vs 10069525-084142 |
78527-540 | Amphenol Communications Solutions | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TFM-140-02-L-D-A-P vs 78527-540 |
8614-00-40-2-LO-4-328-LF | Amphenol FCi | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | TFM-140-02-L-D-A-P vs 8614-00-40-2-LO-4-328-LF |