Part Details for TFM-135-32-S-D-A-P by Samtec Inc
Overview of TFM-135-32-S-D-A-P by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TFM-135-32-S-D-A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P8966
|
Newark | High-Reliability Tiger Eye Terminal Strips, .050" Pitch |Samtec TFM-135-32-S-D-A-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3300 / $14.8100 | Buy Now |
DISTI #
TFM-135-32-S-D-A-P-ND
|
DigiKey | CONN HEADER SMD 70POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.6600 | Buy Now |
DISTI #
TFM-135-32-S-D-A-P
|
Avnet Americas | Conn Shrouded Header HDR 70 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: TFM-135-32-S-D-A-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$8.3800 / $10.6600 | Buy Now |
DISTI #
TFM-135-32-S-D-A-P
|
Avnet Americas | Conn Shrouded Header HDR 70 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-135-32-S-D-A-P) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 5 Weeks, 4 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-TFM13532SDAP
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 0 |
|
$6.2300 / $10.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6400 / $10.7300 | Buy Now |
DISTI #
000000000001678681
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$7.6400 / $10.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.6400 / $10.7300 | Buy Now |
DISTI #
5cd92679cd7c1c4c38815ae9
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$6.2310 / $10.6570 | Buy Now |
Part Details for TFM-135-32-S-D-A-P
TFM-135-32-S-D-A-P CAD Models
TFM-135-32-S-D-A-P Part Data Attributes
|
TFM-135-32-S-D-A-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-135-32-S-D-A-P
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.225 inch | |
Body Depth | 0.435 inch | |
Body Length | 1.875 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.32 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.7 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.336 N |