-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y4796
|
Newark | Through Hole Header 35 Pin Rohs Compliant: Yes |Samtec TFM-135-12-STL-D-A-P-TR RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.1600 | Buy Now |
DISTI #
2266-TFM-135-12-STL-D-A-P-TR-ND
|
DigiKey | .050X.050 TERMINAL STRIP Min Qty: 5 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
175 In Stock |
|
$11.1200 / $14.9600 | Buy Now |
DISTI #
612-TFM-135-12-STL-D-A-P-TR-ND
|
DigiKey | HIGH-RELIABILITY TIGER EYE TERMI Min Qty: 275 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.6600 | Buy Now |
DISTI #
TFM-135-12-STL-D-A
|
Avnet Americas | MICRO-SOCKET TIGER EYE - Tape and Reel (Alt: TFM-135-12-STL-D-A) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-TFM13512STLDAPTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch | 0 |
|
$13.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
175 Partner Stock |
|
$6.4300 / $10.3900 | Buy Now |
DISTI #
68407065
|
Verical | Conn Shrouded Header (4 Sides) HDR 70 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ T/R RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 | Americas - 175 |
|
$10.5000 / $13.2400 | Buy Now |
DISTI #
000000000006312981
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$7.6600 / $10.6700 | Buy Now |
DISTI #
C1S701000738530
|
Chip1Stop | High-Reliability Tiger Eye™ Terminal Strips, .050 RoHS: Not Compliant | 175 |
|
$11.8000 / $15.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
175 Partner Stock |
|
$6.4300 / $10.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-135-12-STL-D-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-135-12-STL-D-A-P-TR
Samtec Inc
Board Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.225 inch | |
Body Depth | 0.29 inch | |
Body Length | 1.875 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.32 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.7 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.336 N |