-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8313
|
Newark | Pin Header, 60Pos, 2Row, 1.27Mm, Smt Rohs Compliant: Yes |Samtec TFM-130-32-L-D-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$7.8700 / $10.9000 | Buy Now |
DISTI #
612-TFM-130-32-L-D-A-ND
|
DigiKey | CONN HEADER SMD 60POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
7 In Stock |
|
$6.1250 / $8.4500 | Buy Now |
DISTI #
TFM-130-32-L-D-A
|
Avnet Americas | Conn Shrouded Header HDR 60 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: TFM-130-32-L-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.2700 / $8.4500 | Buy Now |
DISTI #
200-TFM13032LDA
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 37 |
|
$5.1300 / $8.4500 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 60 POS 1.27mm Solder ST Top Entry SMD TIGER EYEâ„¢ Tube RoHS: Compliant |
97 In Stock |
|
$4.6000 / $8.4500 | Buy Now |
DISTI #
TFM-130-32-L-D-A
|
Avnet Americas | Conn Shrouded Header HDR 60 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: TFM-130-32-L-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.2700 / $8.4500 | Buy Now |
DISTI #
000000000002694132
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$5.7100 / $8.4500 | Buy Now |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 60 POS 1.27mm Solder ST Top Entry SMD TIGER EYEâ„¢ Tube RoHS: Compliant |
97 In Stock |
|
$4.6000 / $8.4500 | Buy Now |
DISTI #
5cd926c2cd7c1c4c3881bcf1
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$4.6000 / $8.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-130-32-L-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-130-32-L-D-A
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P., TIGER EYE | |
Board Mounting Option | PEG | |
Body Breadth | 0.225 inch | |
Body Depth | 0.435 inch | |
Body Length | 1.875 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.429 mm | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |