Part Details for TFM-130-32-F-D-A-K-TR by Samtec Inc
Overview of TFM-130-32-F-D-A-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TFM-130-32-F-D-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFM-130-32-F-D-A-K-TR-ND
|
DigiKey | CONN HEADER SMD 60POS 1.27MM Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1900 | Buy Now |
DISTI #
TFM-130-32-F-D-A-K
|
Avnet Americas | Conn Shrouded HDR 60 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: TFM-130-32-F-D-A-K) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$5.1900 / $6.9600 | Buy Now |
DISTI #
200-TFM13032FDAKTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 0 |
|
$3.8800 / $6.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9800 / $5.7500 | Buy Now |
DISTI #
000000000005222224
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$4.7300 / $6.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.9800 / $5.7500 | Buy Now |
DISTI #
5cd926c3cd7c1c4c3881bde8
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$2.4200 / $6.9600 | Buy Now |
Part Details for TFM-130-32-F-D-A-K-TR
TFM-130-32-F-D-A-K-TR CAD Models
TFM-130-32-F-D-A-K-TR Part Data Attributes
|
TFM-130-32-F-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-130-32-F-D-A-K-TR
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |