Part Details for TFM-130-02-S-S-LC-P by Samtec Inc
Overview of TFM-130-02-S-S-LC-P by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for TFM-130-02-S-S-LC-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84P8707
|
Newark | Tfm-130-02-S-S-Lc-P/ Tube |Samtec TFM-130-02-S-S-LC-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3600 / $10.8000 | Buy Now |
DISTI #
TFM-130-02-S-S-LC-P-ND
|
DigiKey | CONN HEADER SMD 30POS 1.27MM Min Qty: 13 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.7400 | Buy Now |
DISTI #
TFM-130-02-S-S-LC-
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: TFM-130-02-S-S-LC-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.3900 / $7.1800 | Buy Now |
DISTI #
200-TFM13002SSLCP
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 0 |
|
$4.4900 / $7.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1600 / $6.7300 | Buy Now |
DISTI #
000000000000155109
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$4.9300 / $7.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.1600 / $6.7300 | Buy Now |
DISTI #
5cd9266fcd7c1c4c38814e17
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Tube | 0 |
|
$4.1200 / $7.1800 | Buy Now |
Part Details for TFM-130-02-S-S-LC-P
TFM-130-02-S-S-LC-P CAD Models
TFM-130-02-S-S-LC-P Part Data Attributes
|
TFM-130-02-S-S-LC-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-130-02-S-S-LC-P
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | LOCKING CLIP | |
Body Breadth | 0.175 inch | |
Body Depth | 0.226 inch | |
Body Length | 1.625 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.7 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |