Part Details for TFM-12MH by Mini-Circuits
Overview of TFM-12MH by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Part Details for TFM-12MH
TFM-12MH CAD Models
TFM-12MH Part Data Attributes:
|
TFM-12MH
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TFM-12MH
Mini-Circuits
Double Balanced Mixer, 0.5MHz Min, 2000MHz Max, 9.5dB Conversion Loss-Max, CASE B13, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Conversion Loss-Max | 9.5 dB | |
Input Power-Max (CW) | 23 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 0.5 MHz | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 11.85 |
Alternate Parts for TFM-12MH
This table gives cross-reference parts and alternative options found for TFM-12MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFM-12MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFM-12MH+ | Double Balanced Mixer, 0.5MHz Min, 2000MHz Max, 9.5dB Conversion Loss-Max, ROHS COMPLIANT, HERMETIC SEALED, CASE B13, 4 PIN | Mini-Circuits | TFM-12MH vs TFM-12MH+ |