Part Details for TFM-125-01-L-D-DS by Samtec Inc
Results Overview of TFM-125-01-L-D-DS by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFM-125-01-L-D-DS Information
TFM-125-01-L-D-DS by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TFM-125-01-L-D-DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TFM-125-01-L-D-DS-ND
|
DigiKey | CONN HEADER VERT 50POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
37 In Stock |
|
$9.4750 / $11.0800 | Buy Now |
DISTI #
TFM-125-01-L-D-DS
|
Avnet Americas | TFM-125-01-L-D-DS - Rail/Tube (Alt: TFM-125-01-L-D-DS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Tube | 0 |
|
$7.4496 / $10.8584 | Buy Now |
DISTI #
200-TFM12501LDDS
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 47 |
|
$6.1900 / $11.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5200 / $13.0700 | Buy Now |
DISTI #
5cd926f7cd7c1c4c3881fd7d
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Tube | 0 |
|
$5.1500 / $11.0800 | Buy Now |
DISTI #
000000000003875351
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$7.2400 / $11.0800 | Buy Now |
DISTI #
SMC-TFM-125-01-L-D-DS
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1 |
|
RFQ | |
DISTI #
TFM-125-01-L-D-DS
|
Avnet Abacus | TFM12501LDDS (Alt: TFM-125-01-L-D-DS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.5200 / $13.0700 | Buy Now |
Part Details for TFM-125-01-L-D-DS
TFM-125-01-L-D-DS CAD Models
TFM-125-01-L-D-DS Part Data Attributes
|
TFM-125-01-L-D-DS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-125-01-L-D-DS
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.225 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.85 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 825VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.078 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for TFM-125-01-L-D-DS
This table gives cross-reference parts and alternative options found for TFM-125-01-L-D-DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFM-125-01-L-D-DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TFM-125-01-F-D-A-K | Samtec Inc | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | TFM-125-01-L-D-DS vs TFM-125-01-F-D-A-K |
TFM-125-02-L-D-A-FR | Samtec Inc | $4.0826 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TFM-125-01-L-D-DS vs TFM-125-02-L-D-A-FR |
TFM-125-02-S-D-LC-P-FR | Samtec Inc | $5.9409 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TFM-125-01-L-D-DS vs TFM-125-02-S-D-LC-P-FR |
TFM-125-02-S-D-WT-K-FR | Samtec Inc | $5.9271 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TFM-125-01-L-D-DS vs TFM-125-02-S-D-WT-K-FR |
TFM-125-22-L-D-A-K-FR | Samtec Inc | $5.6038 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TFM-125-01-L-D-DS vs TFM-125-22-L-D-A-K-FR |
TFM-125-22-STL-D-A-P-FR | Samtec Inc | $6.5921 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TFM-125-01-L-D-DS vs TFM-125-22-STL-D-A-P-FR |
TFM-125-12-F-D-LC-K-FR | Samtec Inc | $3.8686 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TFM-125-01-L-D-DS vs TFM-125-12-F-D-LC-K-FR |
TFM-125-12-SM-D-LC-K-FR | Samtec Inc | $6.1112 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TFM-125-01-L-D-DS vs TFM-125-12-SM-D-LC-K-FR |
TFM-125-12-S-D-LC-P-FR | Samtec Inc | $6.2351 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TFM-125-01-L-D-DS vs TFM-125-12-S-D-LC-P-FR |
TFM-125-02-S-D-LC-FR | Samtec Inc | $5.6541 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TFM-125-01-L-D-DS vs TFM-125-02-S-D-LC-FR |