There are no models available for this part yet.
Overview of TFM-120-32-L-D-A-P-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TFM-120-32-L-D-A-P-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TFM-120-32-L-D-A-P
|
Avnet Americas | Connector Shrouded Header 40 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TFM-120-32-L-D-A-P) Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$3.0400 / $4.2400 | Buy Now | |
DISTI #
200-TFM12032LDAPFR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch | 0 |
|
$3.2200 / $4.2400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2600 / $4.5600 | Buy Now | ||
DISTI #
000000000006224781
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 200 | 0 |
|
$2.8100 / $5.8100 | Buy Now | |
DISTI #
TFM-120-32-L-D-A-P-FR
|
Avnet Abacus | Connector Shrouded Header 40 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TFM-120-32-L-D-A-P-FR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$3.2600 / $4.5600 | Buy Now | ||
DISTI #
5f467580ade7bd146c7e23ef
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 200 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$3.2250 / $4.2430 | Buy Now |
CAD Models for TFM-120-32-L-D-A-P-FR by Samtec Inc
Part Data Attributes for TFM-120-32-L-D-A-P-FR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
SHROUDED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3.2 A
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
40
|
UL Flammability Code
|
94V-0
|