-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFM-120-02-S-D-A-P-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ8293
|
Newark | Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30 |
|
$4.7600 / $6.4300 | Buy Now |
DISTI #
67P3411
|
Newark | High-Reliability Tiger Eye Terminal Strips, .050" Pitch Rohs Compliant: Yes |Samtec TFM-120-02-S-D-A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6300 / $5.5800 | Buy Now |
DISTI #
3937-TFM-120-02-S-D-A-P-TR-ND
|
DigiKey | CONN HEADER SMD 40POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
65 In Stock |
|
$11.3100 | Buy Now |
DISTI #
SAM14704CT-ND
|
DigiKey | CONN HEADER SMD 40POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2500 / $6.2200 | Buy Now |
DISTI #
200-TFM12002SDAPTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch RoHS: Compliant | 42 |
|
$3.8700 / $6.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
125 Partner Stock |
|
$3.6400 / $7.0800 | Buy Now |
DISTI #
76873489
|
Verical | Conn Shrouded Header (4 Sides) HDR 40 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 125 |
|
$5.8300 / $7.3300 | Buy Now |
DISTI #
5cd9273ecd7c1c4c38825993
|
Samtec | High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$3.5300 / $6.2200 | Buy Now |
DISTI #
000000000000154998
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050 Pitch Min Qty: 1 | 0 |
|
$4.2600 / $6.2200 | Buy Now |
DISTI #
TFM-120-02-S-D-A-P-TR
|
Avnet Abacus | Pin Header BoardtoBoard WiretoBoard 127 mm 2 Rows 40 Contacts Surface Mount (Alt: TFM-120-02-S-D-A-P... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFM-120-02-S-D-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TFM-120-02-S-D-A-P-TR
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.225 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.125 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.429 mm | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
This table gives cross-reference parts and alternative options found for TFM-120-02-S-D-A-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFM-120-02-S-D-A-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TFM-120-03-STL-D-WT | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | TFM-120-02-S-D-A-P-TR vs TFM-120-03-STL-D-WT |
TFM-120-02-S-D-WT-K-FR | Samtec Inc | $4.1058 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TFM-120-02-S-D-A-P-TR vs TFM-120-02-S-D-WT-K-FR |
20021221-00040T4LF | Amphenol Communications Solutions | Check for Price | Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 40 Positions, 1.27mm (0.500in) Pitch. | TFM-120-02-S-D-A-P-TR vs 20021221-00040T4LF |
20021221-00040T4LF | Amphenol FCi | $1.9556 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, LEAD FREE | TFM-120-02-S-D-A-P-TR vs 20021221-00040T4LF |
20021221-00040T8LF | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, LEAD FREE | TFM-120-02-S-D-A-P-TR vs 20021221-00040T8LF |
20021221-00040T8LF | Amphenol Communications Solutions | Check for Price | Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 40 Positions, 1.27mm (0.500in) Pitch. | TFM-120-02-S-D-A-P-TR vs 20021221-00040T8LF |
TFM-120-02-S-D-LC-P-FR | Samtec Inc | $4.1168 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TFM-120-02-S-D-A-P-TR vs TFM-120-02-S-D-LC-P-FR |
TFM-120-32-S-D-P-FR | Samtec Inc | $6.1338 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TFM-120-02-S-D-A-P-TR vs TFM-120-32-S-D-P-FR |
TFM-120-02-L-D-A-FR | Samtec Inc | $4.6321 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TFM-120-02-S-D-A-P-TR vs TFM-120-02-L-D-A-FR |
TFM-120-02-S-D-A-K-FR | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TFM-120-02-S-D-A-P-TR vs TFM-120-02-S-D-A-K-FR |