TFM-120-02-L-S-LC-K
Samtec Inc
Description: Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,

Overview of TFM-120-02-L-S-LC-K by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
S3LP268 Coilcraft Inc NOT RoHS. LC filter, low pass, SMT
S3HP50 Coilcraft Inc LC filter, high pass, SMT, RoHS
S3LP60 Coilcraft Inc LC filter, low pass, SMT, RoHS

Price & Stock for TFM-120-02-L-S-LC-K by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # TFM-120-02-L-S-LC-
Avnet Americas Conn Shrouded HDR 20 POS 1.27mm Solder ST SMD - Bulk (Alt: TFM-120-02-L-S-LC-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 0 $0
$0 Buy Now
DISTI # 000000000005932217
Sager Headers & Wire Housings 0
Buy Now
DISTI # 5cd9273fcd7c1c4c38825b4f
Samtec High-Reliability Tiger Eye™ Terminal Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk 0
  • 1 $6.2200
  • 25 $5.6300
  • 50 $5.2300
  • 100 $4.9800
  • 500 $3.9800
  • 1,000 $3.6500
  • 2,500 $2.9800
  • 4,750 $2.3100
$2.3100 / $6.2200 Buy Now

CAD Models for TFM-120-02-L-S-LC-K by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TFM-120-02-L-S-LC-K by Samtec Inc

TFM-120-02-L-S-LC-K
Samtec Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STAGGERED CONFIGURATION
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Rated Current (Signal)
3.2 A
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
20
UL Flammability Code
94V-0
Want to compare parts?
  1. TFM-120-02-L-S-LC-K
    Samtec Inc
    Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
    VS

Alternate Parts for TFM-120-02-L-S-LC-K

This table gives cross-reference parts and alternative options found for TFM-120-02-L-S-LC-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFM-120-02-L-S-LC-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
95858-220 Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal Amphenol FCi TFM-120-02-L-S-LC-K vs 95858-220
95858-120 Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Amphenol Communications Solutions TFM-120-02-L-S-LC-K vs 95858-120
0908147820 Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Molex TFM-120-02-L-S-LC-K vs 0908147820
850-90-020-30-001 Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal Mill-Max Mfg Corp TFM-120-02-L-S-LC-K vs 850-90-020-30-001
HTMS-120-02-G-S-SM Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc TFM-120-02-L-S-LC-K vs HTMS-120-02-G-S-SM
HTMS-120-51-T-S-SM Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc TFM-120-02-L-S-LC-K vs HTMS-120-51-T-S-SM
0908147620 Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Molex TFM-120-02-L-S-LC-K vs 0908147620

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFM-120-02-L-S-LC-K by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFM-120-02-L-S-LC-K by Samtec Inc

Select Manufacturer
Which Manufacturer of TFM-120-02-L-S-LC-K would you like to use for your alert(s)?
  • Please alert me when TFM-120-02-L-S-LC-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFM-120-02-L-S-LC-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFM-120-02-L-S-LC-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFM-120-02-L-S-LC-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFM-120-02-L-S-LC-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFM-120-02-L-S-LC-K by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: